
HRG3216P-1003-B-T1 | |
|---|---|
DigiKey Part Number | 408-1950-2-ND - Tape & Reel (TR) 408-1950-1-ND - Cut Tape (CT) 408-1950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-1003-B-T1 |
Description | RES SMD 100K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-1003-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.54800 | £5.48 |
| 25 | £0.50880 | £12.72 |
| 50 | £0.48080 | £24.04 |
| 100 | £0.45520 | £45.52 |
| 250 | £0.42472 | £106.18 |
| 500 | £0.40424 | £202.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.41895 | £418.95 |
| 2,000 | £0.40120 | £802.40 |
| 3,000 | £0.39177 | £1,175.31 |
| 5,000 | £0.38085 | £1,904.25 |
| 7,000 | £0.37420 | £2,619.40 |
| 10,000 | £0.36760 | £3,676.00 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

