6.8 nH Unshielded Thin Film Inductor 430 mA 800mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPL1005-6N8

DigiKey Part Number
408-1010-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HPL1005-6N8
Description
FIXED IND 6.8NH 430MA 800 MOHM
Customer Reference
Detailed Description
6.8 nH Unshielded Thin Film Inductor 430 mA 800mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HPL1005-6N8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
10 @ 300MHz
Frequency - Self Resonant
4.5GHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
300 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.