
VZU471M1ETR-0810S | |
|---|---|
DigiKey Part Number | 4403-VZU471M1ETR-0810STR-ND - Tape & Reel (TR) 4403-VZU471M1ETR-0810SCT-ND - Cut Tape (CT) 4403-VZU471M1ETR-0810SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZU471M1ETR-0810S |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 80 mOhms |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.33500 | £3.35 |
| 50 | £0.25040 | £12.52 |
| 100 | £0.22380 | £22.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.17776 | £88.88 |
| 1,000 | £0.16322 | £163.22 |
| 1,500 | £0.15588 | £233.82 |
| 2,500 | £0.14770 | £369.25 |
| 3,500 | £0.14289 | £500.11 |
| 5,000 | £0.13825 | £691.25 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

