
VZT221M1CTR-0606S | |
|---|---|
DigiKey Part Number | 4403-VZT221M1CTR-0606STR-ND - Tape & Reel (TR) 4403-VZT221M1CTR-0606SCT-ND - Cut Tape (CT) 4403-VZT221M1CTR-0606SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZT221M1CTR-0606S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18400 | £1.84 |
| 50 | £0.13480 | £6.74 |
| 100 | £0.11910 | £11.91 |
| 500 | £0.09222 | £46.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08373 | £83.73 |
| 2,000 | £0.07666 | £153.32 |
| 3,000 | £0.07308 | £219.24 |
| 5,000 | £0.06910 | £345.50 |
| 7,000 | £0.06676 | £467.32 |
| 10,000 | £0.06449 | £644.90 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

