
VZT102M1CTR-1010S | |
|---|---|
DigiKey Part Number | 4403-VZT102M1CTR-1010STR-ND - Tape & Reel (TR) 4403-VZT102M1CTR-1010SCT-ND - Cut Tape (CT) 4403-VZT102M1CTR-1010SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZT102M1CTR-1010S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 833 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.39400 | £3.94 |
| 50 | £0.29700 | £14.85 |
| 100 | £0.26610 | £26.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.21288 | £106.44 |
| 1,000 | £0.19608 | £196.08 |
| 1,500 | £0.18760 | £281.40 |
| 2,500 | £0.17814 | £445.35 |
| 3,500 | £0.17259 | £604.06 |
| 5,000 | £0.16722 | £836.10 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

