
VZH221M1ETR-1008S | |
|---|---|
DigiKey Part Number | 4403-VZH221M1ETR-1008STR-ND - Tape & Reel (TR) 4403-VZH221M1ETR-1008SCT-ND - Cut Tape (CT) 4403-VZH221M1ETR-1008SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZH221M1ETR-1008S |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.26000 | £2.60 |
| 50 | £0.19260 | £9.63 |
| 100 | £0.17130 | £17.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.13456 | £67.28 |
| 1,000 | £0.12295 | £122.95 |
| 1,500 | £0.11709 | £175.63 |
| 2,500 | £0.11055 | £276.38 |
| 3,500 | £0.10670 | £373.45 |
| 5,000 | £0.10298 | £514.90 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

