470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUK471M1ETR-1616S

DigiKey Part Number
4403-VUK471M1ETR-1616STR-ND - Tape & Reel (TR)
4403-VUK471M1ETR-1616SCT-ND - Cut Tape (CT)
4403-VUK471M1ETR-1616SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VUK471M1ETR-1616S
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Ripple Current @ High Frequency
403 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.44000£1.44
10£0.94500£9.45
50£0.73580£36.79
100£0.66980£66.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200£0.61485£122.97
400£0.56915£227.66
600£0.54608£327.65
1,000£0.52036£520.36
1,400£0.50524£707.34
2,000£0.49064£981.28
Manufacturers Standard Package
Unit Price without VAT:£1.44000
Unit Price with VAT:£1.72800