330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUK331M1ETR-1313S

DigiKey Part Number
4403-VUK331M1ETR-1313STR-ND - Tape & Reel (TR)
4403-VUK331M1ETR-1313SCT-ND - Cut Tape (CT)
4403-VUK331M1ETR-1313SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VUK331M1ETR-1313S
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
322 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.92000£0.92
10£0.58700£5.87
50£0.44860£22.43
100£0.40480£40.48
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200£0.36830£73.66
400£0.33793£135.17
600£0.32258£193.55
1,000£0.30547£305.47
1,400£0.29541£413.57
2,000£0.28569£571.38
Manufacturers Standard Package
Unit Price without VAT:£0.92000
Unit Price with VAT:£1.10400