
VUK221M1VTR-1313S | |
|---|---|
DigiKey Part Number | 4403-VUK221M1VTR-1313STR-ND - Tape & Reel (TR) 4403-VUK221M1VTR-1313SCT-ND - Cut Tape (CT) 4403-VUK221M1VTR-1313SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VUK221M1VTR-1313S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.60300 | £6.03 |
| 50 | £0.46160 | £23.08 |
| 100 | £0.41680 | £41.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.37945 | £75.89 |
| 400 | £0.34840 | £139.36 |
| 600 | £0.33272 | £199.63 |
| 1,000 | £0.31522 | £315.22 |
| 1,400 | £0.30493 | £426.90 |
| 2,000 | £0.29499 | £589.98 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

