
VUK102M1CTR-1616S | |
|---|---|
DigiKey Part Number | 4403-VUK102M1CTR-1616STR-ND - Tape & Reel (TR) 4403-VUK102M1CTR-1616SCT-ND - Cut Tape (CT) 4403-VUK102M1CTR-1616SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VUK102M1CTR-1616S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Ripple Current @ High Frequency | 572 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.39000 | £1.39 |
| 10 | £0.90900 | £9.09 |
| 50 | £0.70720 | £35.36 |
| 100 | £0.64330 | £64.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.59010 | £118.02 |
| 400 | £0.54585 | £218.34 |
| 600 | £0.52352 | £314.11 |
| 1,000 | £0.49863 | £498.63 |
| 1,400 | £0.48399 | £677.59 |
| 2,000 | £0.46986 | £939.72 |
| Unit Price without VAT: | £1.39000 |
|---|---|
| Unit Price with VAT: | £1.66800 |

