
VUA101M1ETR-0810S | |
|---|---|
DigiKey Part Number | 4403-VUA101M1ETR-0810STR-ND - Tape & Reel (TR) 4403-VUA101M1ETR-0810SCT-ND - Cut Tape (CT) 4403-VUA101M1ETR-0810SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VUA101M1ETR-0810S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 182 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26700 | £2.67 |
| 50 | £0.19840 | £9.92 |
| 100 | £0.17640 | £17.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.13874 | £69.37 |
| 1,000 | £0.12683 | £126.83 |
| 1,500 | £0.12081 | £181.22 |
| 2,500 | £0.11411 | £285.28 |
| 3,500 | £0.11016 | £385.56 |
| 5,000 | £0.10635 | £531.75 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

