VEJ331M0JTR-0810S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.06718
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.06718
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.06718
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.06718
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.10353
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.10029
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.12491
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: £0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.13341
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: £0.58000
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEJ331M0JTR-0810S

DigiKey Part Number
4403-VEJ331M0JTR-0810STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VEJ331M0JTR-0810S
Description
CAP ALUM 6.3V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
290 mA @ 120 Hz
Ripple Current @ High Frequency
406 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.06718£335.90
Unit Price without VAT:£0.06718
Unit Price with VAT:£0.08062