
VE-222M1ETR-1616S | |
|---|---|
DigiKey Part Number | 4403-VE-222M1ETR-1616STR-ND - Tape & Reel (TR) 4403-VE-222M1ETR-1616SCT-ND - Cut Tape (CT) 4403-VE-222M1ETR-1616SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE-222M1ETR-1616S |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.00100 | £10.01 |
| 50 | £0.78140 | £39.07 |
| 100 | £0.71190 | £71.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.65410 | £130.82 |
| 400 | £0.60603 | £242.41 |
| 600 | £0.58175 | £349.05 |
| 1,000 | £0.55469 | £554.69 |
| 1,400 | £0.53879 | £754.31 |
| 2,000 | £0.52342 | £1,046.84 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

