
VE-101M1ETR-0607S | |
|---|---|
DigiKey Part Number | 4403-VE-101M1ETR-0607STR-ND - Tape & Reel (TR) 4403-VE-101M1ETR-0607SCT-ND - Cut Tape (CT) 4403-VE-101M1ETR-0607SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE-101M1ETR-0607S |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 109 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20800 | £2.08 |
| 50 | £0.15300 | £7.65 |
| 100 | £0.13560 | £13.56 |
| 500 | £0.10552 | £52.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.09600 | £96.00 |
| 2,000 | £0.08809 | £176.18 |
| 3,000 | £0.08409 | £252.27 |
| 5,000 | £0.07963 | £398.15 |
| 7,000 | £0.07701 | £539.07 |
| 10,000 | £0.07448 | £744.80 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

