100 nH Unshielded Wirewound Inductor 70 A 0.125mOhm Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF120612R10LZF

DigiKey Part Number
5025-SMF120612R10LZFTR-ND - Tape & Reel (TR)
5025-SMF120612R10LZFCT-ND - Cut Tape (CT)
5025-SMF120612R10LZFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF120612R10LZF
Description
FIXED IND 100NH 70A 0.125 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Wirewound Inductor 70 A 0.125mOhm Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
125A
Shielding
Unshielded
DC Resistance (DCR)
0.125mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
Nonstandard, 4 Lead
Size / Dimension
0.472" L x 0.244" W (12.00mm x 6.20mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.28000£1.28
10£1.04900£10.49
100£0.86250£86.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£0.78573£235.72
600£0.74093£444.56
900£0.71594£644.35
1,500£0.68567£1,028.51
2,100£0.66646£1,399.57
3,000£0.64670£1,940.10
Manufacturers Standard Package
Unit Price without VAT:£1.28000
Unit Price with VAT:£1.53600