
SMF120612R105LZF | |
|---|---|
DigiKey Part Number | 5025-SMF120612R105LZFTR-ND - Tape & Reel (TR) 5025-SMF120612R105LZFCT-ND - Cut Tape (CT) 5025-SMF120612R105LZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF120612R105LZF |
Description | FIXED IND 105NH 70A 0.125 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 105 nH Unshielded Wirewound Inductor 70 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.472" L x 0.244" W (12.00mm x 6.20mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| 10 | £1.04900 | £10.49 |
| 100 | £0.86250 | £86.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £0.78573 | £235.72 |
| 600 | £0.74093 | £444.56 |
| 900 | £0.71594 | £644.35 |
| 1,500 | £0.68567 | £1,028.51 |
| 2,100 | £0.66646 | £1,399.57 |
| 3,000 | £0.64670 | £1,940.10 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |

