
SXT32418FA48-29.4912M | |
|---|---|
DigiKey Part Number | 2388-SXT32418FA48-29.4912M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32418FA48-29.4912M |
Description | CRYSTAL 29.4912MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 29.4912 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32418FA48-29.4912M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 29.4912 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.40500 | £4.05 |
| 50 | £0.37680 | £18.84 |
| 100 | £0.33350 | £33.35 |
| 500 | £0.31608 | £158.04 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

