
SXT32418DA38-28.63636M | |
|---|---|
DigiKey Part Number | 2388-SXT32418DA38-28.63636M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32418DA38-28.63636M |
Description | CRYSTAL 28.63636MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 28.63636 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32418DA38-28.63636M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.38800 | £3.88 |
| 50 | £0.35960 | £17.98 |
| 100 | £0.31850 | £31.85 |
| 500 | £0.30180 | £150.90 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

