
SXT22412CB48-22.1184M | |
|---|---|
DigiKey Part Number | 2388-SXT22412CB48-22.1184M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22412CB48-22.1184M |
Description | CRYSTAL 22.1184MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 22.1184 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22412CB48-22.1184M Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22.1184 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.43200 | £4.32 |
| 50 | £0.40120 | £20.06 |
| 100 | £0.34930 | £34.93 |
| 500 | £0.32858 | £164.29 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

