22.1184 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22412BB48-22.1184M

DigiKey Part Number
2388-SXT22412BB48-22.1184M-ND
Manufacturer
Manufacturer Product Number
SXT22412BB48-22.1184M
Description
CRYSTAL 22.1184MHZ 12PF SMD
Customer Reference
Detailed Description
22.1184 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22412BB48-22.1184M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate £44.45 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.42600£4.26
50£0.39520£19.76
100£0.34340£34.34
500£0.32264£161.32
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800