
SXT2147BB27-27.000M | |
|---|---|
DigiKey Part Number | 2388-SXT2147BB27-27.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2147BB27-27.000M |
Description | CRYSTAL 27.000MHZ 7 PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2147BB27-27.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.54900 | £5.49 |
| 50 | £0.51360 | £25.68 |
| 100 | £0.45370 | £45.37 |
| 500 | £0.42980 | £214.90 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

