
SXT14418EB27-3.6864M | |
|---|---|
DigiKey Part Number | 2388-SXT14418EB27-3.6864M-ND |
Manufacturer | |
Manufacturer Product Number | SXT14418EB27-3.6864M |
Description | CRYSTAL 3.6864M 18PF SMD |
Customer Reference | |
Detailed Description | 3.6864 MHz ±15ppm Crystal 18pF 200 Ohms 4-SOJ, 9.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (12.5x4.6) | |
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 10 | £1.22100 | £12.21 |
| 50 | £1.20240 | £60.12 |
| 100 | £1.18360 | £118.36 |
| 500 | £1.16494 | £582.47 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

