
SXT14418AA07-14.31818M | |
|---|---|
DigiKey Part Number | 2388-SXT14418AA07-14.31818M-ND |
Manufacturer | |
Manufacturer Product Number | SXT14418AA07-14.31818M |
Description | CRYSTAL 14.31818M 18PF SMD |
Customer Reference | |
Detailed Description | 14.31818 MHz ±50ppm Crystal 18pF 50 Ohms 4-SOJ, 9.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (12.5x4.6) | |
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £1.16700 | £11.67 |
| 50 | £1.14860 | £57.43 |
| 100 | £1.13000 | £113.00 |
| 500 | £1.11150 | £555.75 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

