
SXT11411AA38-30.000M | |
|---|---|
DigiKey Part Number | 2388-SXT11411AA38-30.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT11411AA38-30.000M |
Description | CRYSTAL 30.000MHZ 11 PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±50ppm Crystal 11pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 11pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.41500 | £4.15 |
| 50 | £0.37060 | £18.53 |
| 100 | £0.31860 | £31.86 |
| 500 | £0.25194 | £125.97 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

