
SXO75P3C271-200.000M | |
|---|---|
DigiKey Part Number | 2388-SXO75P3C271-200.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO75P3C271-200.000M |
Description | XTAL OSC XO 200.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.00000 | £6.00 |
| 10 | £5.96500 | £59.65 |
| 50 | £5.92800 | £296.40 |
| 100 | £5.89100 | £589.10 |
| 500 | £5.85390 | £2,926.95 |
| Unit Price without VAT: | £6.00000 |
|---|---|
| Unit Price with VAT: | £7.20000 |

