
SXO53P3B071-125.000M | |
|---|---|
DigiKey Part Number | 2388-SXO53P3B071-125.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53P3B071-125.000M |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.95000 | £3.95 |
| 10 | £3.87600 | £38.76 |
| 50 | £3.80240 | £190.12 |
| 100 | £3.77170 | £377.17 |
| 500 | £3.73464 | £1,867.32 |
| Unit Price without VAT: | £3.95000 |
|---|---|
| Unit Price with VAT: | £4.74000 |

