148.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO53P3A481-148.500M

DigiKey Part Number
2388-SXO53P3A481-148.500M-ND
Manufacturer
Manufacturer Product Number
SXO53P3A481-148.500M
Description
XTAL OSC XO 148.5000MHZ LVPECL
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate £44.45 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.59000£2.59
10£2.54800£25.48
50£2.50080£125.04
100£2.45460£245.46
500£2.40826£1,204.13
Unit Price without VAT:£2.59000
Unit Price with VAT:£3.10800