
SWS8346D16-32.768K | |
|---|---|
DigiKey Part Number | 5173-SWS8346D16-32.768KTR-ND - Tape & Reel (TR) 5173-SWS8346D16-32.768KCT-ND - Cut Tape (CT) 5173-SWS8346D16-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWS8346D16-32.768K |
Description | CRYSTAL 32.768KHZ 6PF SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.82500 | £8.25 |
| 25 | £0.78040 | £19.51 |
| 50 | £0.74820 | £37.41 |
| 100 | £0.71720 | £71.72 |
| 250 | £0.67824 | £169.56 |
| 500 | £0.65018 | £325.09 |
| 1,000 | £0.62331 | £623.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.58300 | £1,749.00 |
| 6,000 | £0.55894 | £3,353.64 |
| 9,000 | £0.54534 | £4,908.06 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |

