
SWS1446D48A-32.768K | |
|---|---|
DigiKey Part Number | 5173-SWS1446D48A-32.768KTR-ND - Tape & Reel (TR) 5173-SWS1446D48A-32.768KCT-ND - Cut Tape (CT) 5173-SWS1446D48A-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWS1446D48A-32.768K |
Description | CRYSTAL 32.768KHZ 6PF SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 2.29mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (10.4x4.06) | |
Size / Dimension | 0.378" L x 0.160" W (9.60mm x 4.06mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| 10 | £1.11300 | £11.13 |
| 25 | £1.05240 | £26.31 |
| 50 | £1.00880 | £50.44 |
| 100 | £0.96710 | £96.71 |
| 250 | £0.91456 | £228.64 |
| 500 | £0.87676 | £438.38 |
| 1,000 | £0.84053 | £840.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.80583 | £1,611.66 |
| 4,000 | £0.77259 | £3,090.36 |
| 6,000 | £0.75380 | £4,522.80 |
| 10,000 | £0.73079 | £7,307.90 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |

