
SVC53C3B16C2-122.880M | |
|---|---|
DigiKey Part Number | 2388-SVC53C3B16C2-122.880M-ND |
Manufacturer | |
Manufacturer Product Number | SVC53C3B16C2-122.880M |
Description | XTAL OSC VCXO 122.8800MHZ CMOS |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -10°C ~ 60°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.34000 | £9.34 |
| 10 | £9.12900 | £91.29 |
| 50 | £8.72300 | £436.15 |
| 100 | £7.66600 | £766.60 |
| 500 | £7.62858 | £3,814.29 |
| Unit Price without VAT: | £9.34000 |
|---|---|
| Unit Price with VAT: | £11.20800 |

