
SUS53C50T48-20.000M | |
|---|---|
DigiKey Part Number | 2388-SUS53C50T48-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | SUS53C50T48-20.000M |
Description | XTAL OSC TCXO 20.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 20 MHz TCXO CMOS Oscillator 5V 6-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.205" L x 0.134" W (5.20mm x 3.40mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |

