
SUS53C33T48-10.000M | |
|---|---|
DigiKey Part Number | 2388-SUS53C33T48-10.000M-ND |
Manufacturer | |
Manufacturer Product Number | SUS53C33T48-10.000M |
Description | XTAL OSC TCXO 10.000MHZ CMOS |
Customer Reference | |
Detailed Description | 10 MHz TCXO CMOS Oscillator 3.3V 6-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.205" L x 0.134" W (5.20mm x 3.40mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.80000 | £12.80 |
| 10 | £12.72900 | £127.29 |
| Unit Price without VAT: | £12.80000 |
|---|---|
| Unit Price with VAT: | £15.36000 |

