
STC53K33R38-19.200M | |
|---|---|
DigiKey Part Number | 2388-STC53K33R38-19.200M-ND |
Manufacturer | |
Manufacturer Product Number | STC53K33R38-19.200M |
Description | XTAL OSC TCXO 19.2000MHZ SNWV |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.16000 | £2.16 |
| 10 | £2.10900 | £21.09 |
| 50 | £2.00880 | £100.44 |
| 100 | £1.75760 | £175.76 |
| 500 | £1.70736 | £853.68 |
| Unit Price without VAT: | £2.16000 |
|---|---|
| Unit Price with VAT: | £2.59200 |

