
STC32C33P07-20.000M | |
|---|---|
DigiKey Part Number | 2388-STC32C33P07-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | STC32C33P07-20.000M |
Description | XTAL OSC TCXO 20.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 20 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.00000 | £2.00 |
| 10 | £1.95200 | £19.52 |
| 50 | £1.85860 | £92.93 |
| 100 | £1.62640 | £162.64 |
| 500 | £1.57990 | £789.95 |
| Unit Price without VAT: | £2.00000 |
|---|---|
| Unit Price with VAT: | £2.40000 |

