
STC22K33R48-20.000M | |
|---|---|
DigiKey Part Number | 2388-STC22K33R48-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | STC22K33R48-20.000M |
Description | XTAL OSC TCXO 20.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.18000 | £2.18 |
| 10 | £2.12900 | £21.29 |
| 50 | £2.02720 | £101.36 |
| 100 | £1.77370 | £177.37 |
| 500 | £1.56640 | £783.20 |
| Unit Price without VAT: | £2.18000 |
|---|---|
| Unit Price with VAT: | £2.61600 |

