SCNRF-6AAP-SAFS is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £3.98780
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £3.61546
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £1.33689
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £1.91339
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £2.02819
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £1.97492
Datasheet

Parametric Equivalent


Molex
In Stock: 1,193
Unit Price: £3.81000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £2.38343
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £2.50834
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £2.72540
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £1.77731
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £40.95687
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 72
Unit Price: £113.10000
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCNRF-6AAP-SAFS

DigiKey Part Number
2388-SCNRF-6AAP-SAFS-ND
Manufacturer
Manufacturer Product Number
SCNRF-6AAP-SAFS
Description
CONN SMA JACK STR 50 Ohms
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.