
DG89-A-04P-13-00L(H) | |
|---|---|
DigiKey Part Number | 2388-DG89-A-04P-13-00L(H)TB-ND |
Manufacturer | Degson |
Manufacturer Product Number | DG89-A-04P-13-00L(H) |
Description | Terminal Blocks, Barrier Blocks |
Customer Reference | |
Detailed Description | Circuit 0.551" (14.00mm) Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pitch | 0.551" (14.00mm) | |
Color | Black | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.18000 | £2.18 |
| 10 | £2.16400 | £21.64 |
| 100 | £2.14890 | £214.89 |
| 500 | £2.13408 | £1,067.04 |
| 1,000 | £2.11926 | £2,119.26 |
| Unit Price without VAT: | £2.18000 |
|---|---|
| Unit Price with VAT: | £2.61600 |

