Similar




VF38281B1-000U-A9H | |
|---|---|
DigiKey Part Number | VF38281B1-000U-A9H-ND |
Manufacturer | |
Manufacturer Product Number | VF38281B1-000U-A9H |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 18.9 CFM (0.529m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | VF38281B1-000U-A9H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 18.9 CFM (0.529m³/min) | |
Static Pressure | 2.360 in H2O (587.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 58.1dB(A) | |
Power (Watts) | 5.7 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.098 lb (44.45 g) | |
Current Rating (Amps) | 0.475A | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £12.70593 | £1,905.89 |
| Unit Price without VAT: | £12.70593 |
|---|---|
| Unit Price with VAT: | £15.24712 |


