Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 150.0 CFM (4.20m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 150.0 CFM (4.20m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

PMD4812PTB1-A.(2).GN

DigiKey Part Number
259-1428-ND
Manufacturer
Manufacturer Product Number
PMD4812PTB1-A.(2).GN
Description
FAN AXIAL 120X25MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 150.0 CFM (4.20m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
150.0 CFM (4.20m³/min)
Static Pressure
0.620 in H2O (154.4 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
54.0dB(A)
Power (Watts)
12.5 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.485 lb (219.99 g)
Current Rating (Amps)
0.260A
Voltage Range
24 ~ 56VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.