Direct




PMD1206PTV2-A.U.GN | |
|---|---|
DigiKey Part Number | PMD1206PTV2-A.U.GN-ND |
Manufacturer | |
Manufacturer Product Number | PMD1206PTV2-A.U.GN |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 31.5 CFM (0.882m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PMD1206PTV2-A.U.GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 31.5 CFM (0.882m³/min) | |
Static Pressure | 0.420 in H2O (104.6 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 41.0dB(A) | |
Power (Watts) | 3.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.269A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £8.63115 | £1,726.23 |
| Unit Price without VAT: | £8.63115 |
|---|---|
| Unit Price with VAT: | £10.35738 |


