PF92381BX-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 133
Unit Price: £26.99000
Datasheet
Sunon DR Maglev
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sunon DR Maglev
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON P&V Series Fan Overview

PF92381BX-000U-A99

DigiKey Part Number
259-1970-ND
Manufacturer
Manufacturer Product Number
PF92381BX-000U-A99
Description
FAN AXIAL 92X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 182.4 CFM (5.11m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PF92381BX-000U-A99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
182.4 CFM (5.11m³/min)
Static Pressure
2.940 in H2O (732.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
72.1dB(A)
Power (Watts)
48 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.463 lb (210.01 g)
Current Rating (Amps)
4.00A
Voltage Range
6.5 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes