Similar

PF80251B2-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-PF80251B2-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | PF80251B2-1000U-A99 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 57.0 CFM (1.60m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF80251B2-1000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 57.0 CFM (1.60m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 44.0dB(A) | |
Power (Watts) | 3.06 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.255A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £9.53860 | £476.93 |
| Unit Price without VAT: | £9.53860 |
|---|---|
| Unit Price with VAT: | £11.44632 |


