
PF60761BX-000U-H99 | |
|---|---|
DigiKey Part Number | 259-PF60761BX-000U-H99-ND |
Manufacturer | |
Manufacturer Product Number | PF60761BX-000U-H99 |
Description | 12VDC FAN 60X76MM PWM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 73.1 CFM (2.05m³/min) 3 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | PF60761BX-000U-H99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 76.00mm | |
Air Flow | 73.1 CFM (2.05m³/min) | |
Static Pressure | 3.960 in H2O (986.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control | |
Noise | 68.6dB(A) | |
Power (Watts) | 33.6 W | |
RPM | ||
Termination | 3 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 2.80A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £35.00625 | £1,400.25 |
| Unit Price without VAT: | £35.00625 |
|---|---|
| Unit Price with VAT: | £42.00750 |

