MFR Recommended




PF40561B1-000U-A99 | |
|---|---|
DigiKey Part Number | PF40561B1-000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | PF40561B1-000U-A99 |
Description | FAN AXIAL 40X56MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 26.9 CFM (0.753m³/min) 2 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 56.00mm | |
Air Flow | 26.9 CFM (0.753m³/min) | |
Static Pressure | 2.560 in H2O (637.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Dual Speed | |
Noise | 58.8dB(A) | |
Power (Watts) | 10.68 W | |
RPM | ||
Termination | 2 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.192 lb (87.08 g) | |
Current Rating (Amps) | 0.890A | |
Voltage Range | 6.5 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |



