PF38281B3-000U-G99 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 0
Unit Price: £9.02613
Datasheet
Sunon DR Maglev
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sunon DR Maglev
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

PF38281B3-000U-G99

DigiKey Part Number
PF38281B3-000U-G99-ND
Manufacturer
Manufacturer Product Number
PF38281B3-000U-G99
Description
FAN AXIAL 38X28MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 14.9 CFM (0.417m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
47.3dB(A)
Mfr
Power (Watts)
2.33 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 38mm L x 38mm H
Weight
0.089 lb (40.37 g)
Width
28.00mm
Current Rating (Amps)
0.194A
Air Flow
14.9 CFM (0.417m³/min)
Voltage Range
6 ~ 13.2VDC
Static Pressure
1.000 in H2O (249.1 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PF38281B3-1000U-G9HSunon Fans0259-PF38281B3-1000U-G9H-ND£9.02613MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes