Similar




MF60201VX-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-1825-ND |
Manufacturer | |
Manufacturer Product Number | MF60201VX-1000U-A99 |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 25.5 CFM (0.714m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF60201VX-1000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 25.5 CFM (0.714m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 39.0dB(A) | |
Power (Watts) | 1.71 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.142A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £4.48900 | £897.80 |
| Unit Price without VAT: | £4.48900 |
|---|---|
| Unit Price with VAT: | £5.38680 |




