
MF45101V1-1000U-Q99 | |
|---|---|
DigiKey Part Number | 259-MF45101V1-1000U-Q99-ND |
Manufacturer | |
Manufacturer Product Number | MF45101V1-1000U-Q99 |
Description | 12VDC FAN 45X10MM ALARM/PWM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 45mm L x 45mm H Vapo-Bearing™ 12.4 CFM (0.347m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF45101V1-1000U-Q99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 45mm L x 45mm H | |
Width | 10.00mm | |
Air Flow | 12.4 CFM (0.347m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor, PWM Control | |
Noise | 32.5dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | £3.55458 | £1,364.96 |
| Unit Price without VAT: | £3.55458 |
|---|---|
| Unit Price with VAT: | £4.26550 |

