
MF30150V2-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-MF30150V2-1000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | MF30150V2-1000U-G99 |
Description | 5VDC FAN 30X15MM ALARM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 4.9 CFM (0.137m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF30150V2-1000U-G99 Models |
Category | Bearing Type Vapo-Bearing™ |
Mfr | Fan Type |
Series | Features Auto Restart, Speed Sensor (Tach) |
Packaging Box | Noise 20.0dB(A) |
Part Status Active | Power (Watts) 0.4 W |
Voltage - Rated | RPM |
Size / Dimension Square - 30mm L x 30mm H | Termination 3 Wire Leads |
Width 15.00mm | Approval Agency CCC, CE, cURus, TUV, UKCA |
Air Flow 4.9 CFM (0.137m³/min) | Current Rating (Amps) 0.080A |
Static Pressure 0.120 in H2O (29.9 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £5.51009 | £1,928.53 |
| Unit Price without VAT: | £5.51009 |
|---|---|
| Unit Price with VAT: | £6.61211 |

