
MF25100V1-1000U-F99 | |
|---|---|
DigiKey Part Number | 259-MF25100V1-1000U-F99-ND |
Manufacturer | |
Manufacturer Product Number | MF25100V1-1000U-F99 |
Description | 5VDC FAN 25X10MM TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.5 CFM (0.098m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF25100V1-1000U-F99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 10.00mm | |
Air Flow | 3.5 CFM (0.098m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 23.0dB(A) | |
Power (Watts) | 0.53 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.105A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £5.17292 | £2,586.46 |
| Unit Price without VAT: | £5.17292 |
|---|---|
| Unit Price with VAT: | £6.20750 |

