MC35101V1-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 5,420
Unit Price: £8.14000
Datasheet
Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Vapo-Bearing™ 7.0 CFM (0.196m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Vapo-Bearing™ 7.0 CFM (0.196m³/min) 2 Wire Leads
Sunon DR Maglev
Sunon Demonstrates the Autorestart and Reverse Airflow Features

MC35101V1-000U-A99

DigiKey Part Number
259-1563-ND
Manufacturer
Manufacturer Product Number
MC35101V1-000U-A99
Description
FAN AXIAL 35X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Vapo-Bearing™ 7.0 CFM (0.196m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
28.0dB(A)
Mfr
Power (Watts)
720 mW
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 35mm L x 35mm H
Weight
0.024 lb (10.89 g)
Width
10.00mm
Current Rating (Amps)
0.060A
Air Flow
7.0 CFM (0.196m³/min)
Voltage Range
4.5 ~ 13.8VDC
Static Pressure
0.180 in H2O (44.8 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
60000 Hrs @ 40°C
Features
Auto Restart
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF35101V1-1000U-A99Sunon Fans5,420259-2049-ND£8.14000Direct
Obsolete
This product is no longer manufactured. View Substitutes